| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-011-400-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-011-400-107 |
306-011-400-107
| Heilind Number: | EDA306-011-400-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-011-400-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of high-quality Copper Alloy, it ensures reliable performance for your electronic devices. Offering 11 positions in a single centerline row, it seamlessly integrates into your circuit board setup. The .156-inch pitch and straight mount orientation make installation a breeze. Operating flawlessly even in extreme conditions, with an impressive temperature range of -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its 5A amperage and robust construction for efficient power and data transmission. Upgrade your connectivity game with this top-of-the-line component, designed to meet your PCB needs.

