| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-011-400-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-011-400-112 |
306-011-400-112
| Heilind Number: | EDA306-011-400-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-011-400-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a high-performance component designed for seamless integration. With a vibrant green color, it adds a pop of visual interest to your board layout. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in operation. Featuring a single center row with 11 positions, it offers ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch allows for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in its straight mount orientation for easy installation. Elevate your PCB design with this essential connector.

