| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-011-400-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-011-400-178 |
306-011-400-178
| Heilind Number: | EDA306-011-400-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-011-400-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a durable and efficient solution for seamless board-to-board connections. Featuring a vibrant green color, it adds a touch of versatility to your assembly. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliability even in demanding environments. The copper alloy contact material offers optimal conductivity, with a maximum amperage of 5 A. With 11 positions in a single centerline row, it provides ample connectivity options. Its straight mount orientation and .156-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Elevate your PCB design with this high-performance Card Edge Connector.

