| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-011-420-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-011-420-101 |
306-011-420-101
| Heilind Number: | EDA306-011-420-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-011-420-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, it adds a pop of color to your setup while ensuring reliable performance. With a high amperage rating of 5A, it can handle power-intensive tasks with ease. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The center row configuration and single row spacing make it easy to install and maintain, while the 11 positions offer ample room for connectivity. Constructed from Copper Alloy, the contacts ensure efficient signal transmission. With a pitch of .156 inches and straight mount orientation, it's compatible with various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding environments. Upgrade your connectors with this essential component.

