| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-011-420-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-011-420-103 |
306-011-420-103
| Heilind Number: | EDA306-011-420-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-011-420-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety in operation. With a contact material of Copper Alloy, it ensures efficient signal transmission. Its compact design with a single centerline row and straight mount orientation makes it easy to integrate into PCB setups. Suitable for a variety of applications, this connector boasts 11 positions and a pitch of .156 inches, accommodating diverse connectivity needs. Operating smoothly in temperatures ranging from -40 to 105°C, it is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.

