| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-011-420-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-011-420-104 |
306-011-420-104
| Heilind Number: | EDA306-011-420-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-011-420-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector, ideal for seamless integration in PCB assemblies. Designed for optimal reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered copper alloy contacts. With a green color finish and a sleek straight mount orientation, it not only offers functionality but also adds a professional touch to your electronic setup. The connector boasts a 5A amperage rating, ensuring efficient power transmission, and its 11 positions with a .156-inch pitch cater to multiple connection needs. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.

