| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-011-420-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-011-420-158 |
306-011-420-158
| Heilind Number: | EDA306-011-420-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-011-420-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for durability and efficiency, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a row spacing of Single Centerline and a pitch of .156 inches, it offers precise alignment and secure contact. The 11 positions, crafted from high-quality Copper Alloy, guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic devices. Trust in this connector for seamless and efficient PCB connections in your projects.

