| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-011-420-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-011-420-168 |
306-011-420-168
| Heilind Number: | EDA306-011-420-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-011-420-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for precision and reliability, this connector features a single centerline row with 11 positions, perfect for seamless integration on PCBs. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal performance even in demanding environments. The green color adds a touch of visual distinction, while a straight mount orientation allows for easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and efficiency for all your board-to-board PCB connection needs.

