| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-011-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-011-421-103 |
306-011-421-103
| Heilind Number: | EDA306-011-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-011-421-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material of Copper Alloy, it ensures reliable conductivity, while supporting an amperage of 5 A. Featuring 11 positions in a single centerline row configuration, it offers seamless integration onto your PCB. Its straight mount orientation and pitch of .156 inches make installation a breeze. Operating in a wide temperature range from -40 to 105 °C, this connector is a versatile and durable solution for your electronic projects.

