| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-011-421-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-011-421-104 |
306-011-421-104
| Heilind Number: | EDA306-011-421-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-011-421-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both durability and visibility in your assembly. Featuring a single centerline row with 11 copper alloy contacts, it guarantees reliable power transmission at a maximum amperage of 5A. The .156-inch pitch and straight mount orientation facilitate easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in varied environmental conditions. Upgrade your electronic setups with this essential connector, a must-have in any professional or DIY project.

