| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-011-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-011-421-178 |
306-011-421-178
| Heilind Number: | EDA306-011-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-011-421-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for efficient board-to-board PCB connections. Featuring a vibrant green color, this connector offers a reliable 5A amperage for robust performance. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures durability and conductivity. With 11 positions in a single centerline row configuration, it facilitates seamless data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse environments. Ideal for various applications, this connector is a vital component for your electronic setups.

