| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-011-520-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-011-520-107 |
306-011-520-107
| Heilind Number: | EDA306-011-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-011-520-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, featuring a single centerline row design for streamlined integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery in industrial environments. With 11 positions and a pitch of .156 inches, it offers ample connectivity for your applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it is a versatile solution for various setups. The straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual distinction to your electronics. Upgrade to this connector for efficient and secure board-to-board connections in your projects.

