| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-011-520-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-011-520-178 |
306-011-520-178
| Heilind Number: | EDA306-011-520-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-011-520-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Crafted with precision, this connector features a single centerline row design with 11 positions, ensuring efficient signal transmission. The housing is made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, offering both durability and aesthetic appeal. With a contact material of Copper Alloy, you can trust in reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Whether for industrial machinery or consumer electronics, trust in the quality and performance of our Card Edge Connector for all your PCB connection needs.

