| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-011-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-011-521-102 |
306-011-521-102
| Heilind Number: | EDA306-011-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-011-521-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for efficiency and reliability, this connector features 11 positions arranged in a single center row, with a pitch of .156 inches. Its durable housing, made from UL 94V-0 thermoplastic polyester, ensures long-lasting performance even in challenging environments. The contact material, copper alloy, guarantees secure and stable connections, while the green color adds a touch of visual distinction. With a maximum amperage of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust in the quality and precision of our Card Edge Connector for seamless PCB integration.

