| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-011-521-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-011-521-107 |
306-011-521-107
| Heilind Number: | EDA306-011-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-011-521-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within electronic systems with our Card Edge Connector. Designed for seamless integration, this essential component features a single centerline row with 11 positions, ensuring optimal performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material and .156-inch pitch provide reliable conductivity. With a green color and straight mount orientation, this connector offers both functionality and visual appeal. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in the PCB assembly process. Trust in this high-quality connector to streamline your connectivity needs efficiently.

