| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-011-521-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-011-521-108 |
306-011-521-108
| Heilind Number: | EDA306-011-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-011-521-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for centerline mounting with a pitch of .156 inches, this connector features 11 positions for secure and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. With a straight mount orientation and single centerline row spacing, it offers easy installation and optimal space utilization. Trust in this green-colored connector for a high-amperage capacity of 5A, meeting your power transmission needs with precision. Perfect for demanding applications in industries like telecommunications, automotive, and aerospace, it's a must-have in your PCB assembly arsenal. Elevate your connectivity game with our Card Edge Connector – the ultimate solution for seamless signal transfer.

