| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-012-400-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-012-400-101 |
306-012-400-101
| Heilind Number: | EDA306-012-400-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-012-400-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in a variety of environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers secure and efficient connections. The single centerline row configuration with 12 positions allows for seamless integration onto your board. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in diverse applications. Upgrade your system with this high-quality connector for enhanced functionality and performance.

