| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-012-400-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-012-400-102 |
306-012-400-102
| Heilind Number: | EDA306-012-400-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-012-400-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. Crafted with precision and durability in mind, this essential component features a vibrant green exterior and a sleek form factor. With a current rating of 5 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. Its center row configuration, along with Copper Alloy contacts, facilitates efficient data transfer. Boasting a pitch of .156 inches and 12 positions, it offers versatility for various applications. Whether straight-mounted or used in single centerline rows, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its performance for seamless board-to-board connections in your PCB projects.

