| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-012-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-012-400-103 |
306-012-400-103
| Heilind Number: | EDA306-012-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-012-400-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your connector system with our Card Edge Connector. Designed for seamless integration, this high-quality connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it offers reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and single centerline row spacing provide efficient connectivity. With 12 positions in a straight mount orientation, this connector is perfect for your PCB assembly needs. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in our connector to deliver exceptional performance in your electronic applications.

