| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-012-400-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-012-400-178 |
306-012-400-178
| Heilind Number: | EDA306-012-400-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-012-400-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within electronic devices with our efficient Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single centerline row with 12 positions, ensuring optimal performance in data transfer and power distribution. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees durability and reliability in diverse operating environments. With a pitch of .156 inches and amperage of 5 A, it facilitates high-speed data transmission while maintaining efficient power delivery. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for seamless board-to-board connections in your electronic projects.

