| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-012-420-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-012-420-104 |
306-012-420-104
| Heilind Number: | EDA306-012-420-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-012-420-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a centerline row configuration with 12 positions, ensuring optimal performance in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it offers both reliability and visual appeal. The copper alloy contact material guarantees efficient power transmission, with a rated amperage of 5A. With a pitch of .156 inches and single row spacing, it facilitates smooth board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Ideal for a range of applications, from industrial machinery to consumer electronics, this connector is a vital component for your connectivity needs. Trust in its quality and efficiency for seamless data transmission and power delivery in your projects.

