| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-012-420-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-012-420-158 |
306-012-420-158
| Heilind Number: | EDA306-012-420-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-012-420-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it ensures both reliability and visual appeal. The high-performance Copper Alloy contacts offer efficient power transfer, with a current rating of 5 A. With a pitch of .156 inches and 12 positions, it facilitates seamless board-to-board connections. Designed for optimal functionality, it operates flawlessly in a temperature range of -40 to 105 °C. Perfect for various PCB applications, this connector is a must-have for your electronic assembly needs.

