| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-012-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-012-421-107 |
306-012-421-107
| Heilind Number: | EDA306-012-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-012-421-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your circuit board connections with our Card Edge Connector, a vital component for seamless electronic functionality. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, this connector ensures both safety and longevity in your systems. With a contact material of high-quality Copper Alloy and a pitch of .156 inches, it guarantees optimal conductivity and performance. Designed for a single centerline row configuration with 12 positions, it offers precise and efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for a wide range of environments. Trust in our product to elevate the connectivity of your PCBs with its straight mount orientation and 5A amperage capacity. Upgrade your setup today with this essential component.

