| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-012-421-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-012-421-158 |
306-012-421-158
| Heilind Number: | EDA306-012-421-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-012-421-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single centerline row with 12 positions, ensuring secure and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any electronic application. With a pitch of .156 inches and straight mount orientation, installation is quick and hassle-free. Operating seamlessly in a wide temperature range of -40 to 105 °C, it's ideal for both standard and demanding environments. Trust in this green-colored connector to deliver consistent power and signal connectivity, making it a must-have for your electronic projects.

