| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-012-421-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-012-421-168 |
306-012-421-168
| Heilind Number: | EDA306-012-421-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-012-421-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. Featuring a vibrant green color and a sleek straight mount orientation, it not only offers functionality but also adds a touch of visual appeal to your design. With a compact .156-inch pitch and 12 positions, it optimizes space utilization without compromising on connectivity. Engineered for versatility, it accommodates single centerline rows, making it ideal for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse operating conditions. Upgrade your PCB design with this essential connector for seamless and efficient board-to-board connections.

