| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-012-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-012-421-178 |
306-012-421-178
| Heilind Number: | EDA306-012-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-012-421-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both durability and visual appeal. With a pitch of .156 inches and 12 positions, it offers precise and reliable contact points for your electronic connections. The copper alloy contact material guarantees efficient signal transmission, while the 5A amperage rating supports high-power applications. Designed for straight mounting orientation with single centerline row spacing, it facilitates easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various industrial and electronic projects. Upgrade your connectivity with this essential component, meeting the highest standards of quality and performance.

