| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-012-500-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-012-500-112 |
306-012-500-112
| Heilind Number: | EDA306-012-500-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-012-500-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector is not only visually distinctive but also high-performing, with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in diverse operating environments. The Copper Alloy contact material ensures efficient signal transmission, while the .156 inch pitch allows for precise alignment. With 12 positions in a single centerline row configuration, this connector facilitates efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.

