| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-012-500-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-012-500-158 |
306-012-500-158
| Heilind Number: | EDA306-012-500-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-012-500-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a low amperage of 5A, it's perfect for various applications. The copper alloy contacts provide reliable signal transmission. Its .156-inch pitch and single centerline row spacing accommodate 12 positions for optimal board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in our high-quality connector for secure and efficient electronic assembly.

