| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-012-520-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-012-520-101 |
306-012-520-101
| Heilind Number: | EDA306-012-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-012-520-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic PCB assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in various applications. With a current rating of 5 A, it provides efficient power transmission. The copper alloy contacts, arranged in a single centerline row, offer secure and stable connections. Boasting 12 positions and a pitch of .156 inches, it enables precise board-to-board linking. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Trust in this essential component for optimal performance in your electronic designs.

