| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-012-520-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-012-520-104 |
306-012-520-104
| Heilind Number: | EDA306-012-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-012-520-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green hue, this connector not only adds a pop of color but also delivers exceptional performance with a 5 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in use. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and 12 positions accommodate multiple connections. With a single centerline row spacing and straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your PCB design with this high-quality connector, ideal for various applications in the electronics industry.

