306-012-520-108

Heilind Number:EDA306-012-520-108
Manufacturer:EDAC
Manufacturer Number:306-012-520-108
ECAD Model:
3D Model

Description:

306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 306-012-520-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA306-012-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable data transmission. The connector boasts 12 positions in a single centerline row, offering ample connectivity options. Operating flawlessly in a temperature range of -40 to 105 °C, it's suitable for various environments. RoHS compliant, it meets international standards for environmental protection. Upgrade your setup with this high-quality connector, a must-have for any electronic assembly project.