| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-012-520-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-012-520-112 |
306-012-520-112
| Heilind Number: | EDA306-012-520-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-012-520-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The Copper Alloy contact material guarantees reliable signal transmission, with a current rating of 5 A for efficient power delivery. With 12 positions arranged in a single centerline row, it offers easy and organized board-to-board connections. The straight mount orientation and .156-inch pitch facilitate hassle-free assembly, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your electronic assembly projects with this essential component, a standout in our extensive lineup of connectors.

