| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-012-521-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-012-521-104 |
306-012-521-104
| Heilind Number: | EDA306-012-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-012-521-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green hue, this connector boasts a sleek design that effortlessly complements your setup. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a contact material of Copper Alloy, it ensures optimal conductivity for your electronic devices. The connector's .156-inch pitch and single centerline row spacing offer easy integration into your system. Boasting 12 positions in a straight mount orientation, it provides ample connectivity options for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Rest assured, this connector is RoHS compliant, aligning with our commitment to environmental responsibility. Upgrade your PCB assembly with this essential component, available now in our extensive range of connectors.

