| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-013-400-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-013-400-101 |
306-013-400-101
| Heilind Number: | EDA306-013-400-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-013-400-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, meticulously crafted for optimal performance. Its vibrant green hue not only adds a pop of color but also signifies its durability, thanks to the UL 94V-0 Thermoplastic Polyester housing material. Designed for seamless integration, this connector features a single centerline row with 13 positions, accommodating your connection needs with precision. The copper alloy contact material ensures reliable conductivity, even in challenging environments. With a pitch of .156 inches and an amperage of 5A, it guarantees efficient power transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your connectivity solutions with this essential component.

