| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-013-400-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-013-400-107 |
306-013-400-107
| Heilind Number: | EDA306-013-400-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-013-400-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also flame-retardant. With a current rating of 5 A, it ensures reliable power transmission in your electronic devices. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing low contact resistance and long-term stability. The .156 inch pitch and single centerline row spacing provide easy and efficient installation on your circuit board. Offering 13 positions in a center orientation, this connector allows for seamless connectivity in a variety of applications. Designed for versatility, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it suitable for use in diverse environments. Elevate your connectivity solutions with this essential component.

