| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-013-400-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-013-400-112 |
306-013-400-112
| Heilind Number: | EDA306-013-400-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-013-400-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a low amperage rating of 5 A, it's perfect for various PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the centerline row configuration with 13 positions offers versatility in connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.

