| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-013-400-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-013-400-168 |
306-013-400-168
| Heilind Number: | EDA306-013-400-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-013-400-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on your PCB. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures reliable performance in demanding environments. With a single centerline row and a pitch of .156 inches, it offers precise and efficient board-to-board connectivity. Featuring 13 positions and a straight mount orientation, it accommodates multiple components with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Trust in our connector for robust and durable solutions in your electronic projects.

