| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-013-400-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-013-400-178 |
306-013-400-178
| Heilind Number: | EDA306-013-400-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-013-400-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in any setting. With a generous 5A amperage rating and Copper Alloy contacts, it guarantees efficient power transmission. Featuring 13 positions in a single centerline row configuration, it offers ample connectivity options. The .156-inch pitch and straight mount orientation facilitate easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Trust in this essential connector for robust and dependable board-to-board connections in your electronic projects.

