| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-013-420-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-013-420-102 |
306-013-420-102
| Heilind Number: | EDA306-013-420-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-013-420-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable connectivity in a variety of applications. With an amperage rating of 5A and contact material made of Copper Alloy, it guarantees efficient power transmission. The .156-inch pitch and single centerline row spacing make it easy to integrate into your circuit board setup. Boasting 13 positions in a straight mount orientation, it offers versatility for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and stable board-to-board connections. Elevate your PCB assembly with this high-quality component.

