| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-013-420-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-013-420-112 |
306-013-420-112
| Heilind Number: | EDA306-013-420-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-013-420-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features 13 positions for optimal data transmission. The robust UL 94V-0 Thermoplastic Polyester housing, in a sleek green hue, ensures durability and safety. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, even in demanding environments. With a current rating of 5 A and a wide operating temperature range from -40 to 105 °C, this connector is ideal for various applications. Its single centerline row layout with a .156-inch pitch offers efficient signal transfer. Perfect for board-to-board connections, it allows for straight mounting orientation, facilitating straightforward installation. Upgrade your connectivity solutions with this essential component, a must-have in any electronic assembly project.

