| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-013-420-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-013-420-168 |
306-013-420-168
| Heilind Number: | EDA306-013-420-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-013-420-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB designs with our Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this essential component ensures both durability and safety. With a contact material of Copper Alloy and a row spacing of Single Centerline Row, it guarantees reliable performance. The connector, operating seamlessly at temperatures ranging from -40 to 105 °C, is designed for 13 positions, making it ideal for various applications. Its straight mount orientation and .156-inch pitch offer convenient installation on your boards. Elevate your electronic projects with this high-quality connector, a must-have in any engineer's toolkit.

