| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-013-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-013-421-103 |
306-013-421-103
| Heilind Number: | EDA306-013-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-013-421-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a current rating of 5 A, it delivers efficient power transmission. The copper alloy contacts provide high conductivity, while the .156-inch pitch allows for seamless integration into your PCB layout. Offering 13 positions in a single centerline row configuration, this connector facilitates easy and secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Ideal for various applications, this connector is a valuable addition to your electronic assembly toolkit.

