| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-013-421-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-013-421-168 |
306-013-421-168
| Heilind Number: | EDA306-013-421-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-013-421-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless signal transmission. Designed with precision, this connector features a single centerline row configuration with 13 positions, ensuring optimal performance in your circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, offers both durability and safety. Each contact point is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and a straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.

