| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-013-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-013-421-178 |
306-013-421-178
| Heilind Number: | EDA306-013-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-013-421-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setups with this high-performance Card Edge Connector. Designed for seamless integration, this green-hued connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and longevity in operation. With a contact material of robust Copper Alloy and a pitch of .156 inches, it guarantees reliable signal transmission. Featuring a single centerline row layout with 13 positions, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a crucial component for any electronic assembly project. Upgrade your PCB connectors with this efficient and dependable solution.

