| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-013-500-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-013-500-108 |
306-013-500-108
| Heilind Number: | EDA306-013-500-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-013-500-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. This essential component, crafted with durable UL 94V-0 Thermoplastic Polyester housing, guarantees reliable performance in any application. Featuring a vibrant green color, it not only stands out visually but also offers a practical solution for organizing and identifying connections on your PCB. With a pitch of .156 inches and a single centerline row design, this connector ensures precise alignment and seamless integration. The copper alloy contact material and 5A amperage rating guarantee efficient power transmission, while the 13 positions accommodate multiple connections. Whether you're working on a new project or upgrading existing systems, this Card Edge Connector is the perfect choice for professionals in the electronics industry. Operating smoothly in a wide temperature range of -40 to 105°C, it's suitable for various environments and applications. Trust in the quality and performance of this essential connector for your next project.

