| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-013-500-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-013-500-158 |
306-013-500-158
| Heilind Number: | EDA306-013-500-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-013-500-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Our Card Edge Connector offers reliable and efficient connectivity for your PCB applications. Featuring a vibrant green color, it not only stands out visually but also ensures easy identification on your board. With a durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees high performance and safety standards. The copper alloy contact material provides optimal conductivity, while the .156-inch pitch and single centerline row spacing make it convenient for installation. This connector is designed for straight mount orientation and can withstand a wide operating temperature range from -40 to 105°C, making it suitable for various environments. With 13 positions available, it offers ample connectivity options for your circuitry needs. Trust in this connector for seamless and secure board-to-board connections.

