| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-013-520-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-013-520-102 |
306-013-520-102
| Heilind Number: | EDA306-013-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-013-520-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed with precision and durability in mind, this connector boasts a distinctive green color and is capable of carrying up to 5A of current. Crafted from UL 94V-0 rated Thermoplastic Polyester housing material, it ensures reliability in even the most demanding environments. Featuring a single centerline row with 13 positions and a pitch of .156 inches, it offers efficient and secure connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its performance for seamless board-to-board connections.

