| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-013-520-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-013-520-104 |
306-013-520-104
| Heilind Number: | EDA306-013-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-013-520-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a contact material made of Copper Alloy, it guarantees secure and efficient connections. Its .156-inch pitch and single centerline row spacing make it easy to integrate into your circuit design. Offering 13 positions and a 5A amperage, it provides ample connectivity for your devices. Suitable for a wide range of operating temperatures, from -40 to 105°C, it's perfect for both standard and challenging environments. Upgrade your PCB connections with this high-quality Card Edge Connector.

