| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-013-520-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-013-520-107 |
306-013-520-107
| Heilind Number: | EDA306-013-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-013-520-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing a reliable Card Edge Connector, essential for seamless PCB connectivity. This green connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in various applications. With a single center row design and a pitch of .156 inches, it offers precise and efficient board-to-board connections. The 13 copper alloy contacts provide excellent conductivity, while the 5A amperage rating guarantees optimal performance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its quality and functionality for your connectivity needs.

