| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-013-520-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-013-520-178 |
306-013-520-178
| Heilind Number: | EDA306-013-520-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-013-520-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connections. Designed with durability in mind, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a vibrant green color, it stands out on your circuit board. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and single centerline row spacing make installation a breeze. Boasting 13 positions in a straight mount orientation, it offers ample connectivity options. This connector is rated for an impressive 5A of current, suitable for a wide range of applications. Its operating temperature range of -40 to 105°C further enhances its versatility. Upgrade your board-to-board connections with this high-quality component.

